Eclipse Ferrite Shielding Sheet, 30m x 620mm x 0.8mm

Subtotal (1 unit)*

$1,785.16

(exc. GST)

$1,963.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,785.16

*price indicative

RS Stock No.:
269-6548
Mfr. Part No.:
060711A2
Brand:
Eclipse
Find similar products by selecting one or more attributes.
Select all

Brand

Eclipse

Material

Ferrite

Fixing Method

Self-Adhesive

Series

60

Thickness

0.8mm

Length

30m

Width

620mm

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Eclipse magnetic tape is a flexible and impact resilient but can be easily cut with scissors. It has maximum operating temperature of 60 degree celsius.

Magnetic on 1 face only
UV coating for cleaner handling

Attention: This item is permanent magnet (or contains magnetized materials) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.

Related links