Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 34.5 x 23.3 x 3.5 mm
- RS Stock No.:
- 225-8351
- Mfr. Part No.:
- 3670345
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $79.60
View bulk pricing optionsSubtotal (1 tray of 40 units)*
$159.08
(exc. GST)
$175.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 40 - 160 | $3.977 | $159.08 | - |
| 200 + | $3.579 | $143.16 | $79.60 |
*price indicative
- RS Stock No.:
- 225-8351
- Mfr. Part No.:
- 3670345
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Tin Plated Steel | |
| Product Type | Shielding Cage Seamless Frame | |
| Series | WE-SCH | |
| Height | 3.5mm | |
| Length | 34.5mm | |
| Width | 23.3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 34.5 x 23.3 x 3.5 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Tin Plated Steel | ||
Product Type Shielding Cage Seamless Frame | ||
Series WE-SCH | ||
Height 3.5mm | ||
Length 34.5mm | ||
Width 23.3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Dimensions 34.5 x 23.3 x 3.5 mm | ||
- COO (Country of Origin):
- IL
The Wurth Elektronik WE-SHC series is seamless shielded cabinet frame has fully sealed, seamless corners and no open slots to provide an exceptional faraday cage effect . It is especially designed for 5G, IoT, IO-Link wireless and GNSS applications .
Operating temperature is -40 up to +125 °C
Tin plating
Core material is steel
Halogen Free
- RS Stock No. 2258352
- Mfr. Part No. 3670345
Each
$5.67
- RS Stock No. 2258341
- Mfr. Part No. 3670263
Each
$5.38
- RS Stock No. 2258340
- Mfr. Part No. 3670263
Each (In a Tray of 64)
$3.75
- RS Stock No. 2258327
- Mfr. Part No. 3670168
Each
$5.07
Related links
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 34.5 x 23.3 x 3.5 mm
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 34.5 x 21.5 x 3.2 mm
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 63.1 x 35.5 x 2.8 mm
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 22 x 19.3 x 3.3 mm
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 22 x 11.3 x 2.8 mm
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 26 x 23 x 7.8 mm
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 26.3 x 16.8 x 4.5 mm
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 20.9 x 15.3 x 2 mm











