Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 20.9 x 15.3 x 2 mm

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$4.88

(exc. GST)

$5.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$4.88-
5 - 9$4.791%
10 - 24$4.713%
25 - 49$4.635%
50 +$4.556%

*price indicative

RS Stock No.:
225-8329
Distrelec Article No.:
302-16-342
Mfr. Part No.:
36702092
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Material

Tin Plated Steel

Product Type

Shielding Cage Seamless Frame

Series

WE-SCH

Height

2mm

Length

20.9mm

Width

15.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Dimensions

20.9 x 15.3 x 2 mm

COO (Country of Origin):
IL
The Wurth Elektronik WE-SHC series is seamless shielded cabinet frame has fully sealed, seamless corners and no open slots to provide an exceptional faraday cage effect . It is especially designed for 5G, IoT, IO-Link wireless and GNSS applications .

Operating temperature is -40 up to +125 °C

Tin plating

Core material is steel

Halogen Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy