Wurth Elektronik Steel Cabinet, 37.8 x 21.6 x 3 mm
- RS Stock No.:
- 486-970
- Distrelec Article No.:
- 302-16-388
- Mfr. Part No.:
- 3670378
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$44.94
(exc. GST)
$49.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $44.94 | - |
| 5 + | $43.59 | 3% |
*price indicative
- RS Stock No.:
- 486-970
- Distrelec Article No.:
- 302-16-388
- Mfr. Part No.:
- 3670378
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Cabinet | |
| Material | Steel | |
| Series | WE-SHC | |
| Height | 3mm | |
| Length | 37.8mm | |
| Width | 21.6mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 37.8 x 21.6 x 3 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Cabinet | ||
Material Steel | ||
Series WE-SHC | ||
Height 3mm | ||
Length 37.8mm | ||
Width 21.6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Dimensions 37.8 x 21.6 x 3 mm | ||
- COO (Country of Origin):
- IL
Related links
- Wurth Elektronik Steel, 25.6 x 21.6 x 3 mm
- Wurth Elektronik Steel, 37.8 x 15.1 x 3.7 mm
- Wurth Elektronik Steel, 23.7 x 14.9 x 3 mm
- Wurth Elektronik Steel, 23.3 x 14.5 x 3 mm
- Wurth Elektronik Steel, 25.9 x 25.9 x 3 mm
- Wurth Elektronik Steel, 6 x 10.2 x 3 mm
- Wurth Elektronik Steel, 30.2 x 18.9 x 3 mm
- Wurth Elektronik Steel, 10.2 x 6 x 3 mm
