Wurth Elektronik Steel Cabinet, 35.3 x 22.3 x 6.4 mm
- RS Stock No.:
- 486-964
- Distrelec Article No.:
- 302-16-384
- Mfr. Part No.:
- 36703536
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $7.15
View bulk pricing optionsSubtotal (1 unit)*
$47.38
(exc. GST)
$52.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $47.38 | - |
| 5 + | $45.95 | $7.15 |
*price indicative
- RS Stock No.:
- 486-964
- Distrelec Article No.:
- 302-16-384
- Mfr. Part No.:
- 36703536
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Cabinet | |
| Material | Steel | |
| Series | WE-SHC | |
| Height | 3.5mm | |
| Length | 35.7mm | |
| Width | 22.7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 35.3 x 22.3 x 6.4 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Cabinet | ||
Material Steel | ||
Series WE-SHC | ||
Height 3.5mm | ||
Length 35.7mm | ||
Width 22.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Dimensions 35.3 x 22.3 x 6.4 mm | ||
- COO (Country of Origin):
- IL
Related links
- Wurth Elektronik Steel, 29.3 x 25.3 x 6.4 mm
- Wurth Elektronik Steel, 22.3 x 17.3 x 5 mm
- Wurth Elektronik Shielding Strip of Silicone Nickel Graphite 1 m x 3.2mm x 6.4 mm
- Wurth Elektronik 30206406499 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 6.4mm x 6.4 mm
- Wurth Elektronik 38401307 Shielding Strip of Silicone Nickel Graphite 1 m x 3.2mm x 6.4 mm
- Wurth Elektronik Shielding Strip of Nickel Plated Copper Beryllium With Screw 409.79 mm x 19.8mm x 6.4 mm
- Wurth Elektronik Shielding Strip of Nickel Plated Copper Beryllium With Screw 409.79 mm x 27.7mm x 6.4 mm
- Wurth Elektronik 3021306499 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 12.7mm x 6.4 mm
