Wurth Elektronik Steel Cabinet, 29.3 x 25.3 x 6.4 mm
- RS Stock No.:
- 484-446
- Distrelec Article No.:
- 302-16-366
- Mfr. Part No.:
- 3670293
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$44.94
(exc. GST)
$49.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $44.94 | - |
| 5 + | $43.59 | 3% |
*price indicative
- RS Stock No.:
- 484-446
- Distrelec Article No.:
- 302-16-366
- Mfr. Part No.:
- 3670293
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Steel | |
| Product Type | Cabinet | |
| Series | WE-SHC | |
| Height | 6.4mm | |
| Length | 29.3mm | |
| Width | 25.3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 29.3 x 25.3 x 6.4 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Steel | ||
Product Type Cabinet | ||
Series WE-SHC | ||
Height 6.4mm | ||
Length 29.3mm | ||
Width 25.3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Dimensions 29.3 x 25.3 x 6.4 mm | ||
- COO (Country of Origin):
- IL
Related links
- Wurth Elektronik Steel, 35.3 x 22.3 x 6.4 mm
- Wurth Elektronik Shielding Strip of Silicone Nickel Graphite 1 m x 3.2mm x 6.4 mm
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 29.3 x 16.3 x 9.7 mm
- Wurth Elektronik 30206406499 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 6.4mm x 6.4 mm
- Wurth Elektronik 38401307 Shielding Strip of Silicone Nickel Graphite 1 m x 3.2mm x 6.4 mm
- Wurth Elektronik Shielding Strip of Nickel Plated Copper Beryllium With Screw 409.79 mm x 19.8mm x 6.4 mm
- Wurth Elektronik Shielding Strip of Nickel Plated Copper Beryllium With Screw 409.79 mm x 27.7mm x 6.4 mm
- Wurth Elektronik 3021306499 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 12.7mm x 6.4 mm
