Toprax Silver 4 Shelf Galvanised Steel Shelf x 870mm, 440 mm, 200 kg Load

Subtotal (1 pack of 4 units)*

$439.89

(exc. GST)

$483.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$439.89$109.973

*price indicative

RS Stock No.:
171-349
Mfr. Part No.:
022703G/4
Brand:
Toprax
Find similar products by selecting one or more attributes.
Select all

Brand

Toprax

Product Type

Shelf

Sub Type

Adjustable Shelf

Number of Shelves

4

Load Capacity

200kg

Width

870mm

Depth

440mm

Material

Galvanised Steel

Colour

Silver

Standards/Approvals

RoHS

Weight

45g

COO (Country of Origin):
GB
The Toprax Longspan shelving system for the storage of longer or larger goods. Its shelves are fully adjustable on 50mm (2 inch) centres along with galvanised finish.

Supplied with full instructions for self-assembly

Uprights are finished epoxy powder coated black

  • RS Stock No. 2678451
  • Mfr. Part No. 00 19 30 V11
Each
$138.56
  • RS Stock No. 2678452
  • Mfr. Part No. 00 19 30 V12
Each
$86.70
  • RS Stock No. 2678449
  • Mfr. Part No. 00 19 30 V08
Each
$100.04

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy