Ruland Shaft Collar, One Piece, Clamp, OD 25 mm OD, W 6mm, Aluminium
- RS Stock No.:
- 593-636
- Mfr. Part No.:
- ENCL25-8MM-A
- Brand:
- Ruland
Subtotal (1 unit)*
$19.32
(exc. GST)
$21.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.32 |
*price indicative
- RS Stock No.:
- 593-636
- Mfr. Part No.:
- ENCL25-8MM-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 8mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | One Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 25mm | |
| Fastening | Clamp | |
| Width | 6mm | |
| Finish | Non-Plated, Bright | |
| Bore Type | Clamp Style | |
| Series | ENCL25 | |
| Standards/Approvals | RoHs and Reach, DIN 91 1.9 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 8mm | ||
Product Type Shaft Collar | ||
One/Two Piece One Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 25mm | ||
Fastening Clamp | ||
Width 6mm | ||
Finish Non-Plated, Bright | ||
Bore Type Clamp Style | ||
Series ENCL25 | ||
Standards/Approvals RoHs and Reach, DIN 91 1.9 | ||
- COO (Country of Origin):
- US
The Ruland One Piece Thin Line Shaft Collar is expertly engineered for precision and reliability, making it an ideal choice for applications requiring guiding, stopping, or alignment of components. Crafted from high grade 2024 aluminium, it highlights a robust yet lightweight design to fit seamlessly in confined spaces while ensuring optimal performance. The collar features a clamp style that prevents shaft marring, allowing for easy adjustment and removal without compromising integrity. With a focus on quality, the collar is manufactured in the USA under stringent controls, ensuring the highest levels of fit and finish. This solution is particularly beneficial for equipment manufacturers seeking reliable alignment in load bearing applications, thus enhancing the overall efficiency of your mechanical systems.
Designed with a narrow profile to reduce weight
Provides indefinite adjustability and easy removability
Features a clamp style to protect the shaft surface
Manufactured from solid bar stock for superior integrity
Ensures high levels of holding power with forged screws
Manufactured under strict controls for superior quality assurance
Offers enhanced screw seating torque for stability
RoHS3 and REACH compliant for safety standards
- RS Stock No. 0591693
- Mfr. Part No. ENCL25-5MM-A
Each
$19.32
- RS Stock No. 0593096
- Mfr. Part No. ENCL25-14MM-A
Each
$19.32
- RS Stock No. 0592225
- Mfr. Part No. ENCL25-6MM-A
Each
$19.32
- RS Stock No. 0592482
- Mfr. Part No. ENCL25-12MM-A
Each
$19.32
Related links
- Ruland Shaft Collar Clamp W 6mm, Aluminium
- Ruland Shaft Collar Clamp W 6mm, Aluminium
- Ruland Shaft Collar Clamp W 6mm, Steel
- Ruland Shaft Collar Clamp W 6mm, Steel
- Ruland Shaft Collar Clamp W 10mm, Steel
- Ruland Shaft Collar Clamp Screw W 8mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 8mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 5.5mm, Aluminium











