Ruland Shaft Collar, One Piece, Clamp Screw, OD 30 mm OD, W 8mm, Aluminium
- RS Stock No.:
- 186-4094
- Mfr. Part No.:
- ENCL30-6MM-A
- Brand:
- Ruland
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.93
(exc. GST)
$29.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $26.93 |
| 13 - 24 | $26.19 |
| 25 + | $25.48 |
*price indicative
- RS Stock No.:
- 186-4094
- Mfr. Part No.:
- ENCL30-6MM-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 6mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | One Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 30mm | |
| Fastening | Clamp Screw | |
| Threaded Bore Size | M3 x 10 | |
| Width | 8mm | |
| Finish | Bright | |
| Series | ENCL30 | |
| Bore Type | Plain | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 6mm | ||
Product Type Shaft Collar | ||
One/Two Piece One Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 30mm | ||
Fastening Clamp Screw | ||
Threaded Bore Size M3 x 10 | ||
Width 8mm | ||
Finish Bright | ||
Series ENCL30 | ||
Bore Type Plain | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Ruland ENCL30-6MM-A is a one-piece shaft collar with a 6mm bore, 30mm OD, and 8mm width. The thin line design reduces weight and allows for use in confined spaces. It has the clamp style benefits of not marring the shaft, easy removability, and indefinite adjustability while commonly being used for guiding, spacing, stopping, mounting, and component alignment. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ .002"). Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings. Proprietary processes have been developed by Ruland to maintain superior fit, finish, and holding power. ENCL30-6MM-A is stamped with the Ruland name for ease of identification. ENCL30-6MM-A is machined from solid bar stock to a fine burr free finish and sourced exclusively from North American mills. Ruland uses high grade 2024 aluminium for increased screw seating torque. It is manufactured in our Marlborough, MA factory under strict controls using proprietary processes.
Related links
- Ruland Shaft Collar Clamp Screw W 8mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 8mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 8mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 8mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 5.5mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 5.5mm, Aluminium
- Ruland Shaft Collar Clamp W 8mm, Aluminium
- Ruland Shaft Collar Clamp W 8mm, Aluminium
