Ruland Shaft Collar, Two Piece, Clamp, OD 25 mm OD, W 6mm, Aluminium

Subtotal (1 unit)*

$35.02

(exc. GST)

$38.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.02

*price indicative

RS Stock No.:
593-076
Mfr. Part No.:
ENSP25-8MM-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

8mm

Product Type

Shaft Collar

One/Two Piece

Two Piece

Material

Aluminium

Single/Double Wide

Single Wide

Outside Diameter

25mm

Fastening

Clamp

Width

6mm

Finish

Bright, Non-Plated

Bore Type

Clamp Style

Series

ENSP25

Standards/Approvals

DIN 91 1.9, RoHs and Reach

COO (Country of Origin):
US
The Ruland Two piece thin line shaft collar is designed to offer formidable performance in confined spaces without compromising on strength or stability. Constructed from high grade 2024 aluminium, it boasts a carefully engineered narrow profile that mitigates weight while permitting secure attachment and alignment. The collar's clamp style mechanism facilitates easy installation and removal without damaging the shaft, making it ideal for applications such as guiding, spacing, and component alignment.

High precision in perpendicularity for optimal alignment

Forged screws exceed DIN 912 12.9 standards for reliability

Manufactured under strict quality controls in the USA

Robust construction allows for a wide temperature range

Simplified installation process ensures user friendly setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy