Ruland Shaft Collar, One Piece, Clamp, OD 25 mm OD, W 6mm, Steel
- RS Stock No.:
- 593-526
- Mfr. Part No.:
- ENCL25-8MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$40.83
(exc. GST)
$44.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.83 |
*price indicative
- RS Stock No.:
- 593-526
- Mfr. Part No.:
- ENCL25-8MM-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 8mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | One Piece | |
| Material | Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 25mm | |
| Fastening | Clamp | |
| Width | 6mm | |
| Finish | Bright, Non-Plated | |
| Bore Type | Clamp Style | |
| Series | ENCL25 | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 8mm | ||
Product Type Shaft Collar | ||
One/Two Piece One Piece | ||
Material Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 25mm | ||
Fastening Clamp | ||
Width 6mm | ||
Finish Bright, Non-Plated | ||
Bore Type Clamp Style | ||
Series ENCL25 | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
- COO (Country of Origin):
- US
The Ruland Thin line shaft collar is expertly designed for precision applications requiring a compact and lightweight solution. Engineered from robust 303 stainless steel, this collar offers exceptional corrosion resistance while maintaining a burr free finish that promotes durability and reliability. Its 8mm bore and 25mm outer diameter make it ideal for use in confined spaces, ensuring it delivers optimal performance in guiding, spacing, stopping, and aligning components. The clamp style design prevents damage to shafts, allowing for easy removal and adjustments. Precision manufacturing processes have been employed to ensure binding face to bore perpendicularity, critical for load bearing applications. Compliance with RoHS3 and REACH standards reflects the product's commitment to safety and environmental responsibility, making it a trusted choice for equipment manufacturers.
Crafted from high quality 303 stainless steel for superior durability
Compact design allows for easy installation in tight spaces
Clamp style mechanism prevents shaft mar and ensures easy adjustability
Manufactured under strict quality controls for consistent performance
Offers precision alignment for critical applications like load bearing and component assembly
RoHS3 and REACH compliant highlighting commitment to safety and environmental standards
Easy to follow installation instructions simplify the setup process
Lightweight design reduces overall equipment weight without compromising strength
- RS Stock No. 0590970
- Mfr. Part No. ENCL25-14MM-SS
Each
$40.83
- RS Stock No. 0591271
- Mfr. Part No. ENCL25-6MM-SS
Each
$40.83
- RS Stock No. 0593636
- Mfr. Part No. ENCL25-8MM-A
Each
$19.32
- RS Stock No. 0592225
- Mfr. Part No. ENCL25-6MM-A
Each
$19.32
Related links
- Ruland Shaft Collar Clamp W 6mm, Steel
- Ruland Shaft Collar Clamp W 6mm, Steel
- Ruland Shaft Collar Clamp W 6mm, Aluminium
- Ruland Shaft Collar Clamp W 6mm, Aluminium
- Ruland Shaft Collar Clamp W 10mm, Steel
- RS PRO Shaft Collar Set Screw W 6mm, Steel
- Ruland Shaft Collar Clamp Screw W 8mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 8mm, Stainless Steel












