Savigny 40350 ZI D-Shackle Steel, 40 kg
- RS Stock No.:
- 234-0859
- Mfr. Part No.:
- 40350 ZI
- Brand:
- Savigny
Subtotal (1 pack of 2 units)*
$17.27
(exc. GST)
$18.996
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 66 unit(s) shipping from 10 August 2026
- Plus 156 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $8.635 | $17.27 |
*price indicative
- RS Stock No.:
- 234-0859
- Mfr. Part No.:
- 40350 ZI
- Brand:
- Savigny
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Savigny | |
| Material | Steel | |
| Product Type | Shackle | |
| Shackle Type | D-Shackle | |
| Pin Type | Screw Pin | |
| Safe Working Load | 40kg | |
| Finish | Zinc Plated | |
| Length | 103mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Savigny | ||
Material Steel | ||
Product Type Shackle | ||
Shackle Type D-Shackle | ||
Pin Type Screw Pin | ||
Safe Working Load 40kg | ||
Finish Zinc Plated | ||
Length 103mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Savigny carrying handle that provides a large hand space. It is easy to because of plastic sleeve. The ring is integral with the plate. The carrying handle can handle maximum load of 40 kg and heat resistance of 100°C.
Zinc Plated Finish
Material is Steel
Over molding of Ø 15mm
