RS PRO D-Shackle Steel, 500 kg
- RS Stock No.:
- 124-4809
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$28.67
(exc. GST)
$31.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 64 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $28.67 | - |
| 5 + | $23.60 | 17% |
*price indicative
- RS Stock No.:
- 124-4809
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Shackle | |
| Material | Steel | |
| Shackle Type | D-Shackle | |
| Pin Type | Screw Pin | |
| Safe Working Load | 500kg | |
| Shackle Diameter | 0.5in | |
| Pin Diameter | 12.7mm | |
| Finish | Galvanised | |
| Standards/Approvals | No | |
| Length | 2in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Shackle | ||
Material Steel | ||
Shackle Type D-Shackle | ||
Pin Type Screw Pin | ||
Safe Working Load 500kg | ||
Shackle Diameter 0.5in | ||
Pin Diameter 12.7mm | ||
Finish Galvanised | ||
Standards/Approvals No | ||
Length 2in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS Pro Large Galvanised Dee Shackles
RS Pro Powertex steel large dee shackles for high loads. Suitable for a wide variety of applications such as tensioning wires, securing loads and lifting applications.
Features and Benefits
Powertex steel dee shackles for various applications
Forged alloy steel construction
Hot dip galvanised finish
Easy to inspect for damage
Shock absorbing
High resistance to abrasion
