Ergodyne E3790M D-Shackle Stainless Steel, 6.8 kg
- RS Stock No.:
- 151-2965
- Mfr. Part No.:
- E3790M
- Brand:
- Ergodyne
Subtotal (1 unit)*
$21.66
(exc. GST)
$23.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 31 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.66 |
*price indicative
- RS Stock No.:
- 151-2965
- Mfr. Part No.:
- E3790M
- Brand:
- Ergodyne
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ergodyne | |
| Product Type | Shackle | |
| Material | Stainless Steel | |
| Shackle Type | D-Shackle | |
| Pin Type | Screw Pin | |
| Safe Working Load | 6.8kg | |
| Jaw Width | 12mm | |
| Pin Diameter | 5mm | |
| Finish | Electro Galvanised | |
| Standards/Approvals | No | |
| Length | 26mm | |
| Select all | ||
|---|---|---|
Brand Ergodyne | ||
Product Type Shackle | ||
Material Stainless Steel | ||
Shackle Type D-Shackle | ||
Pin Type Screw Pin | ||
Safe Working Load 6.8kg | ||
Jaw Width 12mm | ||
Pin Diameter 5mm | ||
Finish Electro Galvanised | ||
Standards/Approvals No | ||
Length 26mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Stainless steel U shaped shackles connect to waisted/necked tools (tapered mid sections) or tools with captive holes, creating clean, secure attachment points for tethering.
Stainless steel (#304) material
One step retrofit attachment for tethering point
Connects around midsection of a waisted or necked tool
Secure by adding a drop of adhesive and tightening
Maximum safe working capacity: 15lbs (6.8kg)
Third-party certified to a 2:1 safety factor
Telecommunications
Municipalities
Construction
Utilities
Wind Energy
Oil & Gas
Power Generation
Railway
Related links
- Ergodyne E3790L D-Shackle Stainless Steel, 6.8 kg
- Ergodyne E3790XL D-Shackle Stainless Steel, 6.8 kg
- Ergodyne E3790S D-Shackle Stainless Steel, 6.8 kg
- RS PRO D-Shackle Stainless Steel, 120 kg
- RS PRO D-Shackle Stainless Steel, 0.75 t
- RS PRO D-Shackle Stainless Steel, 0.15 t
- RS PRO D-Shackle Stainless Steel, 2.5 t
- RS PRO D-Shackle Stainless Steel, 0.25 t
