Get a bulk buy discount
Add 5 more to save $28.90
View bulk pricing optionsSubtotal (1 unit)*
$32.60
(exc. GST)
$35.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 94 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $32.60 | - |
| 5 + | $26.82 | $28.90 |
*price indicative
- RS Stock No.:
- 124-4855
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Stainless Steel | |
| Product Type | Shackle | |
| Shackle Type | D-Shackle | |
| Pin Type | Screw Pin | |
| Safe Working Load | 600kg | |
| Shackle Diameter | 12mm | |
| Jaw Width | 24mm | |
| Pin Diameter | 12mm | |
| Finish | Polished | |
| Length | 48mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Stainless Steel | ||
Product Type Shackle | ||
Shackle Type D-Shackle | ||
Pin Type Screw Pin | ||
Safe Working Load 600kg | ||
Shackle Diameter 12mm | ||
Jaw Width 24mm | ||
Pin Diameter 12mm | ||
Finish Polished | ||
Length 48mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
This is not for lifting applications.
RS Pro Stainless Steel Dee Shackles
RS Pro stainless steel Dee shackles with screw pin closing. Suitable for a wide variety of applications such as tensioning wires or securing loads. Not suitable for lifting applications.
Related links
- RS PRO D-Shackle Stainless Steel, 0.75 t
- RS PRO D-Shackle Stainless Steel, 0.15 t
- RS PRO D-Shackle Stainless Steel, 0.25 t
- RS PRO D-Shackle Stainless Steel, 2.5 t
- RS PRO D-Shackle Stainless Steel, 120 kg
- Ergodyne E3790M D-Shackle Stainless Steel, 6.8 kg
- Ergodyne E3790XL D-Shackle Stainless Steel, 6.8 kg
- Ergodyne E3790L D-Shackle Stainless Steel, 6.8 kg
