RS PRO D-Shackle Stainless Steel, 750 kg

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$35.64

(exc. GST)

$39.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 58 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$35.64
5 +$29.33

*price indicative

RS Stock No.:
312-3522
Distrelec Article No.:
304-19-291
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Stainless Steel

Product Type

Shackle

Shackle Type

D-Shackle

Pin Type

Screw Pin

Safe Working Load

750kg

Shackle Diameter

16mm

Jaw Width

31mm

Pin Diameter

16mm

Standards/Approvals

No

RoHS Status: Exempt

RS PRO Stainless-Steel D Shackle


We are proudly introducing our own branded RS PRO Stainless-Steel D Shackle recognisable as they are narrower than a Bow Shackle and, in most cases, they have a threaded pin or pin close. The purpose of their existence is to serve for an in-line load, which explains why the loop is so small.

The material of this D-Shackle is stainless-steel meaning it can be subjected to climatic factors. This D-Shackle (known as Chain Shackle) with 10 mm diameter, withstands of approximately 0.75 ton is a perfect solution to secure your light to moderate loads.

Note: Suitable for a wide variety of applications such as tensioning wires or securing loads. Not suitable for lifting applications.

Features and Benefits


• Stainless-Steel Shackle with crew pin

• The D Shackle comes with 3-year Warranty

• Pin diameter of 16 mm

• Jaw width of 31 mm

• This Chain Shackle deals well with weather conditions

• Ideal for securing light to moderate loads or plant

• Suitable applications such as tensioning wires or securing loads

Application


• Shackles are used in conjunction with slings and rope

• Wire Rope Slings

• Industrial crane rigging onboard large ships

• Commonly used in personal safety gear including climbing and mountaineering harnesses

• Vehicle recovery

Frequently asked questions


What are the widely accepted codes of practice when dealing with Shackles?

  • Always perform regular check inspection

  • Pay attention to the manufacturer or distributor specifications

  • Use the correct size of the Shackle for the hook or sling straps

  • Make sure to connect multiple sling legs to the body of the Shackle, and never to the pin itself

  • Never use the Shackle to lift if it does not meet the required safety standards or shows signs of excessive wear

  • Why RS PRO?


    RS Pro is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.

    This is not for lifting applications.

    Note

    Avoid exceeding 120 degrees for the angle when there is a requirement to use multiple-leg slings.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy