Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$44.58
(exc. GST)
$49.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $44.58 | - |
| 5 + | $36.70 | 17% |
*price indicative
- RS Stock No.:
- 124-4823
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Steel | |
| Product Type | Shackle | |
| Shackle Type | D-Shackle | |
| Pin Type | Safety Bolt | |
| Safe Working Load | 4.75t | |
| Shackle Diameter | 19mm | |
| Jaw Width | 32mm | |
| Pin Diameter | 22mm | |
| Finish | Hot Dip Galvanised | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Steel | ||
Product Type Shackle | ||
Shackle Type D-Shackle | ||
Pin Type Safety Bolt | ||
Safe Working Load 4.75t | ||
Shackle Diameter 19mm | ||
Jaw Width 32mm | ||
Pin Diameter 22mm | ||
Finish Hot Dip Galvanised | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS Pro Powertex Dee Shackles-Safety Pin
RS Pro Powertex steel dee shackles with safety pin closing. Suitable for a wide variety of applications such as tensioning wires, securing loads and lifting applications.
Powertex steel dee shackles for various applications
Forged alloy steel construction
Hot dip galvanised finish
Easy to inspect for damage
Shock absorbing
High resistance to abrasion
