Schneider Electric Spacial Series Grey 17U Galvanised Steel Chassis
- RS Stock No.:
- 220-0259
- Mfr. Part No.:
- NSYVDM17UF
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 220-0259
- Mfr. Part No.:
- NSYVDM17UF
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Spacial | |
| Rack Units | 17U | |
| Material | Galvanised Steel | |
| Colour | Grey | |
| Overall Height | 800mm | |
| Weight | 4.72kg | |
| Depth | 830mm | |
| Horizontal Pitch | 600 mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Spacial | ||
Rack Units 17U | ||
Material Galvanised Steel | ||
Colour Grey | ||
Overall Height 800mm | ||
Weight 4.72kg | ||
Depth 830mm | ||
Horizontal Pitch 600 mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric spacial 19" fixed chassis made from galvanised steel and has height 800 mm and width 600 mm. It is compatible spacial S3D, S3X, VDM, CRN and CRNG range and has grey colour.
Pro-active compliance
Mounting location front of enclosure
Green premium product
Mercury free
Mounting location front of enclosure
Green premium product
Mercury free
Related links
- Schneider Electric Spacial Series Grey Galvanised Steel Enclosure 85 mm 1207 mm
- Schneider Electric Spacial SF Series Grey Galvanised Steel Enclosure IK08 1800 mm 800 mm
- Schneider Electric Spacial SF Series Grey Galvanised Steel General Purpose Enclosure IK10 1000 mm 800
- Schneider Electric NSYRCKP Series Grey 17U Steel Server Rack
- Schneider Electric Spacial Series Grey Steel Enclosure IK10 400 mm 400 mm
- Schneider Electric Spacial Series Grey Steel Enclosure Canopy 23 mm H, 400 mm L For Use With 3D Enclosure
- Schneider Electric Spacial Series Grey Steel Enclosure Canopy 23 mm H, 600 mm L For Use With 3D Enclosure
- Schneider Electric Spacial Series Grey Steel Enclosure IK08 500 mm, 600 mm

