Better World
Schneider Electric Spacial Series Grey Steel Enclosure Canopy, 200mm W, 23mm H, 600mm L For Use With 3D Enclosure
- RS Stock No.:
- 701-8285
- Mfr. Part No.:
- NSYTJ6020
- Brand:
- Schneider Electric
On back order for despatch 21/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$200.73
(exc. GST)
$220.80
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $200.73 |
10 - 29 | $193.70 |
30 + | $186.93 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 701-8285
- Mfr. Part No.:
- NSYTJ6020
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Wall Box Rain Canopy
Rear Sloping design ensures liquid and dust is deflected away from the door aperture when opened
Prevents Dust and debris build up on the upper door seal
Durable RAL 7035 light grey textured polyester powder coated finish
Prevents Dust and debris build up on the upper door seal
Durable RAL 7035 light grey textured polyester powder coated finish
Specifications
Attribute | Value |
---|---|
Series | Spacial |
Width | 200mm |
Height | 23mm |
Length | 600mm |
Material | Steel |
Colour | Grey |
For Use With | Spacial 3D Enclosure |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric Spacial Series Grey Steel Enclosure Canopy,...
- Schneider Electric Spacial Series Grey Steel Enclosure Canopy,...
- Schneider Electric Spacial Series Grey Steel Enclosure Canopy,...
- Schneider Electric Spacial Series Grey Steel Enclosure Canopy,...
- Schneider Electric Spacial Series Grey Steel Enclosure Canopy,...
- Schneider Electric Spacial Series Stainless Steel Enclosure...
- Schneider Electric Spacial Series Grey Steel Enclosure Canopy,...
- Schneider Electric Spacial Series Grey Steel Enclosure Canopy,...