Schneider Electric NSYRCKP Series Grey 17U Steel Server Rack
- RS Stock No.:
- 220-0109
- Mfr. Part No.:
- NSYRCKP17
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 220-0109
- Mfr. Part No.:
- NSYRCKP17
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | NSYRCKP | |
| Rack Units | 17U | |
| Material | Steel | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series NSYRCKP | ||
Rack Units 17U | ||
Material Steel | ||
Colour Grey | ||
- COO (Country of Origin):
- FR
The Schneider Electric spacial SF/SM 19" swing rack used for electronic application enclosure which has height of 800 mm.The permanent permissible load capacity is 2 kg per unit. The surface finish of rack is done with the zinc coating.
Green premium product
Mounting location top front of enclosure
Pro-active compliance
Mercury free
Mounting location top front of enclosure
Pro-active compliance
Mercury free
Related links
- Schneider Electric NSYRCKP Series Steel Server Rack , 600 mm Height
- Schneider Electric NSYRCKP Series Steel Server Rack , 400 mm Height 600 mm
- Schneider Electric Spacial Series Grey 17U Galvanised Steel Chassis
- Schneider Electric NSYR Series Grey 45 U Steel Server Rack 2200 mm Height 800 mm
- Schneider Electric NSYRSW Series Grey 40U Steel Server Rack , with Swing Frame
- Schneider Electric NSYBRF Series Grey 8 U Sheet Steel Server Rack 500 mm Height 750 mm
- Schneider Electric NSYRSW Series Grey 40 U Steel Server Rack 2000 mm Height 600 mm
- Schneider Electric NSYRCKP21 Series 21 U Steel Server Rack 1000 mm Height

