HellermannTyton Connectivity HTC Series with Welded Frame, Black 15 U Powder Coated Mild Steel Wall Box , 450 mm, 751 mm
- RS Stock No.:
- 696-475
- Mfr. Part No.:
- HTC-15UWB-450/BK
- Brand:
- HellermannTyton Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$664.05
(exc. GST)
$730.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $664.05 |
*price indicative
- RS Stock No.:
- 696-475
- Mfr. Part No.:
- HTC-15UWB-450/BK
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Wall Box | |
| Series | HTC | |
| Frame Type | Welded | |
| Rack Unit | 15U | |
| Material | Powder Coated Mild Steel | |
| Colour | Black | |
| Overall Height | 751mm | |
| Standards/Approvals | RoHS Compliant | |
| Overall Width | 530mm | |
| Overall Depth | 450mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Wall Box | ||
Series HTC | ||
Frame Type Welded | ||
Rack Unit 15U | ||
Material Powder Coated Mild Steel | ||
Colour Black | ||
Overall Height 751mm | ||
Standards/Approvals RoHS Compliant | ||
Overall Width 530mm | ||
Overall Depth 450mm | ||
- COO (Country of Origin):
- CN
The HellermannTyton Connectivity Deep Wall Box is expertly designed to provide secure and efficient storage for 19 inch rack-mountable equipment in Compact spaces. Constructed to meet the demands of IT and telecommunications applications, this wall-mounted enclosure provides an Ideal solution for organisations that require both security and accessibility for their equipment. With its robust steel welded frame, it supports effective cable management and optimised cooling, ensuring your equipment remains well-organised and protected at all times. The lockable front and side doors further enhance security, making this enclosure a practical choice for any professional setting where safety and space-efficiency are paramount. Its thoughtful design facilitates easy installation, making it a hassle-free addition to your workspace.
Robust construction using a steel welded frame ensures strength and stability
Optimised cooling is provided through ventilation holes and optional fan mounting points
Easy installation is facilitated by a rear mounting bracket with multiple hole options
Secure access is ensured with lockable front and side doors, preventing unauthorised entry
Grounding ready design includes pre-installed earth studs for straightforward grounding of the enclosure
Versatile compatibility allows for different 19 rack-mounted equipment flexibly
Available in a stylish black powder-coated finish to suit any environment
Related links
- HellermannTyton Connectivity HTC Series Black 15 U Powder Coated Mild Steel Wall Box 600 mm, 751 mm
- HellermannTyton Connectivity HTC Series Black 12 U Powder Coated Mild Steel Wall Box 450 mm, 618 mm
- HellermannTyton Connectivity HTC Series Black 6 U Powder Coated Mild Steel Wall Box 450 mm, 352 mm
- HellermannTyton Connectivity HTC Series Black 9 U Powder Coated Mild Steel Wall Box 450 mm, 485 mm
- HellermannTyton Connectivity HTC Series Black 9 U Powder Coated Mild Steel Wall Box 600 mm, 485 mm
- HellermannTyton Connectivity HTC Series Black 6 U Powder Coated Mild Steel Wall Box 600 mm, 352 mm
- HellermannTyton Connectivity HTC Series Black 12 U Mild Steel Wall Box 600 mm, 618 mm Height 530 mm
- HellermannTyton Connectivity HTC Series Cat6 24 Port RJ45 Patch Panel Unshielded 1 U Black
