Rittal DK 7164.035 Series Grey Shelf, 50kg Load, 471mm x 400 mm x 100 mm
- RS Stock No.:
- 223-9870
- Mfr. Part No.:
- 7164035
- Brand:
- Rittal
Subtotal (1 unit)*
$93.04
(exc. GST)
$102.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.04 |
*price indicative
- RS Stock No.:
- 223-9870
- Mfr. Part No.:
- 7164035
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Sub Type | Shelf | |
| Product Type | Shelf | |
| Maximum Depth | 100mm | |
| Depth | 400mm | |
| Ventilated | Yes | |
| Colour | Grey | |
| Material | Sheet Steel | |
| Maximum Load | 50kg | |
| Finish | Grey | |
| Height | 400mm | |
| Standards/Approvals | No | |
| Width | 471mm | |
| Series | DK 7164.035 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Sub Type Shelf | ||
Product Type Shelf | ||
Maximum Depth 100mm | ||
Depth 400mm | ||
Ventilated Yes | ||
Colour Grey | ||
Material Sheet Steel | ||
Maximum Load 50kg | ||
Finish Grey | ||
Height 400mm | ||
Standards/Approvals No | ||
Width 471mm | ||
Series DK 7164.035 | ||
- COO (Country of Origin):
- CZ
The Rittal Components shelf is a preferred choice for installing server racks for organising server room appliances.
Easy to install
- RS Stock No. 2239874
- Mfr. Part No. 7184035
Each
$170.05
- RS Stock No. 2239876
- Mfr. Part No. 7186035
Each
$218.50
- RS Stock No. 2239813
- Mfr. Part No. 4638800
Each
$303.94
- RS Stock No. 2239875
- Mfr. Part No. 7185035
Each
$182.40
Related links
- Rittal Grey Shelf 471mm x 700 mm x 100 mm
- Rittal Grey Shelf 471mm x 500 mm
- Rittal DK 7186.035 Series Grey Shelf 671mm x 600 mm x 100 mm
- Rittal DK 7464.035 Series Grey Shelf 471mm x 400 mm x 100 mm
- Rittal DK Series RAL 7035 Shelf 671mm x 400 mm x 100 mm
- Rittal Grey Shelf 671mm x 700 mm x 700 mm
- Rittal Grey Shelf 471mm x 600 mm x 100 mm
- Rittal Grey Shelf 471mm x 700 mm x 100 mm











