Rittal Grey Shelf, 100kg Load, 671mm x 500 mm x 100 mm
- RS Stock No.:
- 223-9888
- Mfr. Part No.:
- 7485035
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save $56.55
View bulk pricing optionsSubtotal (1 unit)*
$323.00
(exc. GST)
$355.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $323.00 | - |
| 5 - 9 | $311.69 | $56.55 |
| 10 + | $297.15 | $258.50 |
*price indicative
- RS Stock No.:
- 223-9888
- Mfr. Part No.:
- 7485035
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Shelf | |
| Sub Type | for Frame Attachment | |
| Depth | 500mm | |
| Maximum Depth | 100mm | |
| Ventilated | Yes | |
| Colour | Grey | |
| Material | Sheet Steel | |
| Maximum Load | 100kg | |
| Finish | Grey | |
| Height | 500mm | |
| Standards/Approvals | No | |
| Width | 671mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Shelf | ||
Sub Type for Frame Attachment | ||
Depth 500mm | ||
Maximum Depth 100mm | ||
Ventilated Yes | ||
Colour Grey | ||
Material Sheet Steel | ||
Maximum Load 100kg | ||
Finish Grey | ||
Height 500mm | ||
Standards/Approvals No | ||
Width 671mm | ||
The Rittal Components shelf is a preferred choice for installing server racks for organising server room appliances.
Easy to install
Related links
- Rittal DK 7185.035 Series Grey Shelf 671mm x 500 mm x 100 mm
- Rittal Grey Shelf 671mm x 700 mm x 100 mm
- Rittal DK 7484.035 Series Grey Shelf 671mm x 400 mm x 100 mm
- Rittal DK 7486.035 Series Grey Shelf 671mm x 600 mm x 100 mm
- Rittal Grey Shelf 471mm x 600 mm x 100 mm
- Rittal Grey Shelf 471mm x 700 mm x 100 mm
- Rittal DK 7186.035 Series Grey Shelf 671mm x 600 mm x 100 mm
- Rittal Grey Shelf 671mm x 700 mm x 700 mm
