StarTech.com Black Shelf, 2 U, 34kg Load, 483mm x 508 mm
- RS Stock No.:
- 222-8281
- Mfr. Part No.:
- CABSHF2POSTV2
- Brand:
- StarTech.com
Subtotal (1 unit)*
$228.97
(exc. GST)
$251.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $228.97 |
*price indicative
- RS Stock No.:
- 222-8281
- Mfr. Part No.:
- CABSHF2POSTV2
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Shelf | |
| Sub Type | Shelf | |
| Rack Unit | 2U | |
| Depth | 508mm | |
| Adjustable Depth | Yes | |
| Ventilated | Yes | |
| Colour | Black | |
| Material | Steel | |
| Maximum Load | 34kg | |
| Height | 88mm | |
| Finish | Black | |
| Width | 483mm | |
| Standards/Approvals | EIA/ECA-310-E | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Shelf | ||
Sub Type Shelf | ||
Rack Unit 2U | ||
Depth 508mm | ||
Adjustable Depth Yes | ||
Ventilated Yes | ||
Colour Black | ||
Material Steel | ||
Maximum Load 34kg | ||
Height 88mm | ||
Finish Black | ||
Width 483mm | ||
Standards/Approvals EIA/ECA-310-E | ||
- COO (Country of Origin):
- CN
StarTech.com Shelf, 2U Rack Unit, 34kg Maximum Load - CABSHF2POSTV2
This shelf is a 2U rack-mounted support designed to hold network and server peripherals within a 19-inch enclosure. Constructed from steel with a black finish, it provides a ventilated platform suited to equipment that requires airflow and organised placement in professional automation, electronics and electrical environments.
Features and Benefits:
• Adjustable depth enables flexible positioning for varied rack depths
• Ventilated design assists in heat dissipation for mounted devices
• Steel construction delivers robust support for installed hardware
• Maximum load 34 kg supports dense or heavy peripherals
• Complies with EIA/ECA-310-E to match standard rack fittings
• Ventilated design assists in heat dissipation for mounted devices
• Steel construction delivers robust support for installed hardware
• Maximum load 34 kg supports dense or heavy peripherals
• Complies with EIA/ECA-310-E to match standard rack fittings
Applications
• Suitable for mounting non-rackmount servers and test instruments
• Ideal for housing network switches and patch panels temporarily
• Used for organising power supplies and small UPS modules
• Can be used for field service kits and cable management trays
• Ideal for housing network switches and patch panels temporarily
• Used for organising power supplies and small UPS modules
• Can be used for field service kits and cable management trays
How does the shelf attach to a standard rack?
It mounts into the 19-inch rack using the 2U spacing and standard rack-hole pattern defined by the EIA/ECA-310-E specification, ensuring alignment with rack uprights.
Is the shelf finish compatible with industrial environments?
The black finish on the steel surface provides corrosion resistance typical of painted rack hardware and reduces reflections in equipment bays.
Can it support heavy instrumentation near the front of the rack?
With a rated maximum load of 34 kg, it is suitable for concentrated payloads within that limit, though front-weighted items should be secured to prevent cantilever stress.
Does the shelf accommodate cable routing?
The ventilated platform permits easy cable pass-through beneath and around mounted items, facilitating organised cable runs in confined rack spaces.
Related links
- StarTech.com Black Shelf 34kg Load, 483mm x 508 mm
- StarTech.com Black Shelf 20kg Load, 483mm x 401 mm
- StarTech.com Black Shelf 25kg Load, 483mm x 483 mm
- StarTech.com UNI Series Black Shelf 22.7kg Load, 483mm x 803 mm
- StarTech.com CABSHELFV2U Series Black Shelf 11.3kg Load, 483mm x 315 mm
- StarTech.com Shelf 91kg Load, 483mm x 483 mm x 347.98 mm
- RS PRO Grey Cantilever Shelf 25kg Load, 483mm x 250 mm
- RS PRO Grey Adjustable Shelf 20kg Load, 483mm x 250 mm

