S2CEB MODULAR Series Black, White Shelf, 2 U, 420mm x 300 mm
- RS Stock No.:
- 473-871
- Mfr. Part No.:
- ETA0219
- Brand:
- S2CEB
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$36.14
(exc. GST)
$39.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $36.14 |
| 10 - 19 | $35.25 |
| 20 + | $33.57 |
*price indicative
- RS Stock No.:
- 473-871
- Mfr. Part No.:
- ETA0219
- Brand:
- S2CEB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | S2CEB | |
| Sub Type | Fixed Shelf | |
| Product Type | Shelf | |
| Rack Unit | 2U | |
| Depth | 300mm | |
| Ventilated | Yes | |
| Colour | Black, White | |
| Material | Stainless Steel | |
| Finish | Black Mat Epoxy | |
| Height | 88mm | |
| Standards/Approvals | No | |
| Width | 420mm | |
| Series | MODULAR | |
| Select all | ||
|---|---|---|
Brand S2CEB | ||
Sub Type Fixed Shelf | ||
Product Type Shelf | ||
Rack Unit 2U | ||
Depth 300mm | ||
Ventilated Yes | ||
Colour Black, White | ||
Material Stainless Steel | ||
Finish Black Mat Epoxy | ||
Height 88mm | ||
Standards/Approvals No | ||
Width 420mm | ||
Series MODULAR | ||
- COO (Country of Origin):
- IT
Steel rack shelving
19 in. shelves for non-rackable equipment.
1.5 mm steel with black epoxy coating.
Depth of 300 mm.
Mounted on 19 in. front uprights.
- RS Stock No. 2239838
- Mfr. Part No. 5502305
Each
$598.50
- RS Stock No. 0473865
- Mfr. Part No. ETA0119
Each
$116.43
- RS Stock No. 2239867
- Mfr. Part No. 7119250
Each
$110.65
Related links
- S2Ceb-Groupe Cae MODULAR Series White 1 U, 443mm x 300 mm
- S2Ceb-Groupe Cae Black Steel, 2 U 483 mm 88mm
- S2Ceb-Groupe Cae Black Steel, 2 U Ventilated 483 mm 88mm
- StarTech.com Shelf 59kg Load, 90mm x 113 mm
- StarTech.com Black Shelf 23kg Load, 465mm x 558 mm
- StarTech.com Black Shelf 23kg Load, 482mm x 558 mm
- StarTech.com Black Shelf 20kg Load, 443mm x 400 mm x 16 in
- RS PRO Grey Cantilever Shelf 25kg Load, 483mm x 250 mm












