S2CEB MODULAR Series White, Black Cantilever Shelf, 1 U, 443mm x 300 mm
- RS Stock No.:
- 473-865
- Mfr. Part No.:
- ETA0119
- Brand:
- S2CEB
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$116.43
(exc. GST)
$128.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $116.43 |
| 10 - 19 | $113.56 |
| 20 + | $108.69 |
*price indicative
- RS Stock No.:
- 473-865
- Mfr. Part No.:
- ETA0119
- Brand:
- S2CEB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | S2CEB | |
| Product Type | Cantilever Shelf | |
| Sub Type | Cantilever Shelf | |
| Rack Unit | 1U | |
| Depth | 300mm | |
| Ventilated | Yes | |
| Colour | White, Black | |
| Material | Steel | |
| Finish | Black Mat Epoxy | |
| Height | 44mm | |
| Width | 443mm | |
| Standards/Approvals | No | |
| Series | MODULAR | |
| Select all | ||
|---|---|---|
Brand S2CEB | ||
Product Type Cantilever Shelf | ||
Sub Type Cantilever Shelf | ||
Rack Unit 1U | ||
Depth 300mm | ||
Ventilated Yes | ||
Colour White, Black | ||
Material Steel | ||
Finish Black Mat Epoxy | ||
Height 44mm | ||
Width 443mm | ||
Standards/Approvals No | ||
Series MODULAR | ||
- COO (Country of Origin):
- IT
Steel rack shelving
19 in. shelves for non-rackable equipment.
1.5 mm steel with black epoxy coating.
Depth of 300 mm.
Mounted on 19 in. front uprights.
Related links
- S2Ceb-Groupe Cae MODULAR Series Black 2 U, 420mm x 300 mm
- TUK Limited miniMEDIA Series Black Cantilever Shelf 5kg Load, 254mm x 150 mm x 150 mm x 150 mm
- CAMDENBOSS Black Cantilever Shelf 10kg Load, 446mm x 280 mm
- CAMDENBOSS Logic Series Black Cantilever Shelf 20kg Load, 446mm x 400 mm
- CAMDENBOSS Logic Series Black Cantilever Shelf 20kg Load, 446mm x 280 mm
- CAMDENBOSS WITrack Series Black Cantilever Shelf 20kg Load, 610mm x 180 mm x 585 mm x 540 mm
- S2Ceb-Groupe Cae RG179B/U Coaxial, Unterminated75 Ω
- RS PRO Grey Cantilever Shelf 25kg Load, 483mm x 150 mm
