Decelect CO2PET Series Cabinet 600 mm, 600 mm 635 mm
- RS Stock No.:
- 720-172
- Mfr. Part No.:
- CO2PET-12-60-60GS
- Brand:
- Decelect
Subtotal (1 unit)*
$763.62
(exc. GST)
$839.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $763.62 |
*price indicative
- RS Stock No.:
- 720-172
- Mfr. Part No.:
- CO2PET-12-60-60GS
- Brand:
- Decelect
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Decelect | |
| Product Type | Cabinet | |
| Mount Type | Wall Mount | |
| External Height | 635mm | |
| External Depth | 600mm | |
| External Width | 600mm | |
| IP Rating | IP55 | |
| Series | CO2PET | |
| Colour | Grey | |
| External Case Material | Steel | |
| Select all | ||
|---|---|---|
Brand Decelect | ||
Product Type Cabinet | ||
Mount Type Wall Mount | ||
External Height 635mm | ||
External Depth 600mm | ||
External Width 600mm | ||
IP Rating IP55 | ||
Series CO2PET | ||
Colour Grey | ||
External Case Material Steel | ||
- COO (Country of Origin):
- CN
The Decelect Fixed wall-mounted 19-inch sealed cabinet is designed for network equipment protection in dusty or humid environments like workshops or outdoor areas. It features front and rear 19 inch rails, cable entry ports, and a Durable design in grey. It is built from cold-rolled steel, it offers robust, space-efficient infrastructure protection.
IP55 protection
Swivel handle with key lock
180 degree opening and removable hinges
Integrated fans on the TOP
Screen printed U
Related links
- Decelect CO2PET Series Cabinet 450 mm, 600 mm 635 mm
- B&R Enclosures ARWX Series 12 U-Rack Server Cabinet 600 mm, 635 mm 550 mm
- Decelect BAIL Series 31 U-Rack Cabinet 600 mm, 600 mm 1570 mm
- Decelect CO2PV Series Cabinet 500 mm, 200 mm 600 mm
- nVent SCHROFF Varistar Series 38 U-Rack Server Cabinet 600 mm, 600 mm 2000 mm
- Fibox CAB P Series Polyester Wall Box 835 mm x 635 mm x 300 mm
- Stanley 1 Drawer Plastic Tool Box 635 mm 635 mm 292mm
- SKF Wrapped V-Belt 635 mm Length
