Decelect BAIL Series 31 U-Rack Cabinet 600 mm, 600 mm 1.57 m
- RS Stock No.:
- 720-173
- Mfr. Part No.:
- BAIL-31-60-60NR
- Brand:
- Decelect
Subtotal (1 unit)*
$756.35
(exc. GST)
$831.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $756.35 |
*price indicative
- RS Stock No.:
- 720-173
- Mfr. Part No.:
- BAIL-31-60-60NR
- Brand:
- Decelect
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Decelect | |
| Door Type | Single Door | |
| Rack Unit | 31U | |
| Product Type | Cabinet | |
| Mount Type | Base | |
| External Height | 1.57m | |
| External Depth | 600mm | |
| External Width | 600mm | |
| Series | BAIL | |
| IP Rating | IP20 | |
| Colour | Black | |
| External Case Material | Steel | |
| Standards/Approvals | IEC60297-2 | |
| Select all | ||
|---|---|---|
Brand Decelect | ||
Door Type Single Door | ||
Rack Unit 31U | ||
Product Type Cabinet | ||
Mount Type Base | ||
External Height 1.57m | ||
External Depth 600mm | ||
External Width 600mm | ||
Series BAIL | ||
IP Rating IP20 | ||
Colour Black | ||
External Case Material Steel | ||
Standards/Approvals IEC60297-2 | ||
- COO (Country of Origin):
- CN
The Decelect 19-inch server rack bay designed to support up to 400 kg. It features a sturdy steel frame, smoked glass front door, full metal rear door, and includes accessories like cable organizers, wheels, and levelling feet. It complies with international rack standards such as ANSI/EIA RS-310-D, IEC60297-2 and DIN41494.
IP20 protection
Adjustable front and rear uprights
Adjustable jacks and casters
Easily removable door
Solid rear door
Removable cable management
Related links
- SKF Wedge Belt 1570 mm Length
- RS PRO 16 U-Rack Server Cabinet 600 mm, 553 mm 767 mm
- APC NetShelter WX Series 9 U-Rack Cabinet 40 cm, 600 mm 485 mm
- B&R Enclosures ARWX Series 12 U-Rack Server Cabinet 600 mm, 635 mm 550 mm
- RS PRO 6 U-Rack Server Cabinet 400 mm, 600 mm 366 mm
- Decelect CO2PET Series Cabinet 600 mm, 600 mm 635 mm
- Rittal VX25 Series Grey 31 U Sheet Steel Server Rack 1600 mm Height 600 mm
- nVent SCHROFF Varistar Series 38 U-Rack Server Cabinet 600 mm, 600 mm 2000 mm
