Decelect CO2PV Series Cabinet 500 mm, 200 mm 600 mm

Subtotal (1 unit)*

$203.63

(exc. GST)

$223.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$203.63

*price indicative

RS Stock No.:
720-168
Mfr. Part No.:
CO2PV-04-20-50NR
Brand:
Decelect
Find similar products by selecting one or more attributes.
Select all

Brand

Decelect

Door Type

Opaque

Product Type

Cabinet

Mount Type

Wall Mount

External Height

600mm

External Depth

500mm

External Width

200mm

Series

CO2PV

Colour

Black

External Case Material

Steel

COO (Country of Origin):
CN
The Decelect Fixed wall-mounted cabinet offers a versatile and robust solution for network and telecom equipment. It includes brush cable entries, steel construction with perforated and tempered glass front door. Its Compact depth and secure mounting make it Ideal for space-conscious, professional environments. It is compliant to ANSI/EIA RS-310-D, IEC60297-2 and DIN41494 standards.

IP20 protection

Wall bracket

Removable TOP and bottom cable ducts

Removable side panels

Front lock

Security glass

Front and rear uprights

Easily removable door

Ventilation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy