RS Better World
Clipsal Electrical Pedestal Pedestal for Use with Clipsal
- RS Stock No.:
- 282-3024
- Mfr. Part No.:
- OPPAD125
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$3,976.42
(exc. GST)
$4,374.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,976.42 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 282-3024
- Mfr. Part No.:
- OPPAD125
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Pedestal | |
| Accessory Type | Pedestal | |
| For Use With | Clipsal | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS - with Exemptions, IEC 60529, REACh Regulation, Green Premium product | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Pedestal | ||
Accessory Type Pedestal | ||
For Use With Clipsal | ||
Material Stainless Steel | ||
Standards/Approvals RoHS - with Exemptions, IEC 60529, REACh Regulation, Green Premium product | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Cable Management pedestal pole is made from stainless steel material. It is a green premium sustainable product. Green Premium will help to meet your sustainability commitments by delivering products that comply with environmental regulations such as RoHS and REACH, as well as being perfectly transparent with environmental disclosures and end of life instructions.
Mercury free
Single sided with one lockable door
Related links
- Clipsal Electrical Pedestal Pedestal for Use with C2000 Series, 1 U
- Rittal Door Switch Door Operated Switch for Use with LED System Light
- nVent SCHROFF Feet Foot for Use with Server Cabinet
- APC Rack Shield Rack for Use with Cabinet, 12 U
- APC Rack Shield Rack for Use with Cabinet, 18 U
- Rittal Carrying Handle Carrying Handle for Use with RiCase, 1U
- Rittal Panel Assembly Parts for Use with Base/Plinth System VX
- APC Door Cabinet Door for Use with Cabinet, 13 U
