nVent HOFFMAN Door Switch Door Switch for Use with LED Enclosure Lights

Subtotal (1 unit)*

$123.06

(exc. GST)

$135.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$123.06

*price indicative

RS Stock No.:
269-8792
Mfr. Part No.:
ELD0801E
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Accessory Type

Door Switch

Product Type

Door Switch

For Use With

LED Enclosure Lights

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman door switch is used with LED enclosure lights that don't have a motion detector. Ready to use door switch for LED enclosure lights with a pre-fitted cable. Delivered with a 800mm TPS cable.

It is mounted directly to the enclosure frame

Dimensions 31 x 31 x 63 x 800 mm

Each
$76.38
Each
$29.51
Each
$178.23
Each
$197.99

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy