nVent SCHROFF Gasket EMC Gasket for Use with FMC Front Panels

Subtotal (1 unit)*

$11.25

(exc. GST)

$12.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11.25

*price indicative

RS Stock No.:
245-7883
Mfr. Part No.:
60835-077
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Gasket

Accessory Type

EMC Gasket

For Use With

FMC Front Panels

Standards/Approvals

No

RoHS Status: Exempt

The Schroff EMC Gasket for FMC Front Panel is used for EMC shielding and as a CHO Seal. The O-ring gasket can be used for EMC shielding of PMC or FMC mezzanines. The O-ring will be assembled into the groove of the Mezzanine.

Product Type is O-Ring

Works with Front Panels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy