nVent SCHROFF Gasket EMC Gasket for Use with PMC Front Panels
- RS Stock No.:
- 245-7882
- Mfr. Part No.:
- 60835-021
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$6.64
(exc. GST)
$7.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 45 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.64 |
*price indicative
- RS Stock No.:
- 245-7882
- Mfr. Part No.:
- 60835-021
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | EMC Gasket | |
| Product Type | Gasket | |
| For Use With | PMC Front Panels | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type EMC Gasket | ||
Product Type Gasket | ||
For Use With PMC Front Panels | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schroff EMC Gasket for PMC Front Panel is used for EMC shielding and as a CHO Seal. The O-ring gasket can be used for EMC shielding of PMC or FMC mezzanines. The O-ring will be assembled into the groove of the Mezzanine.
Product Type is O-Ring
Works with Front Panels
Related links
- nVent SCHROFF Gasket EMC Gasket for Use with FMC Front Panels
- nVent SCHROFF Server Cabinet Accessory EMC Gasket for Use with U-shaped Front Panels, Compatible 19 in Subracks/Rack
- nVent SCHROFF Gasket Kit EMC Cover Plate
- nVent SCHROFF Gasket Kit EMC Gasketing Kit for Use with 19 in Chassis
- nVent SCHROFF Steel Cabinet Door, 9 U 553mm
- nVent SCHROFF Grey Aluminium 42 HP Ventilated 213.02 mm 128.4mm
- nVent SCHROFF Handle Front Handle for Use with Chassis Subracks
- nVent SCHROFF Handle Handle for Use with Front Panels
