Hirose, DM1 9 Way Right Angle Push-Push SD Memory Card Connector, Solder

This image is representative of the product range

Get a bulk buy discount

Add 113 more to save $4.52

View bulk pricing options

Subtotal (1 unit)*

$3.11

(exc. GST)

$3.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 123 unit(s) shipping from 09 November 2026
  • Plus 47 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 112$3.11-
113 - 224$3.07$4.52
225 +$3.00$24.75

*price indicative

Packaging Options:
RS Stock No.:
685-0779
Mfr. Part No.:
DM1AA-SF-PEJ(72)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

Memory Card Connector

Card Type

SD

Insertion/Removal Method

Push-Push

Gender

Female

Number of Contacts

9

Number of Rows

1

Pitch

2.5mm

Orientation

Right Angle

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Housing Material

Thermoplastic

Termination Type

Solder

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

DM1

COO (Country of Origin):
ID

SD Memory Card Connector - Hirose DM1


The DM1 Series memory cards are ideal for applications such as Notebook PC's, digital cameras, PDA's, Audio/Video equipment and other items utilising SD I/O cards

Features and Benefits


• Metal cover extends over the back of the connector

• Built-in lock feature

• Push-in / Push-out ejection mechanism

• Stainless steel cover

Memory Card Connectors


  • RS Stock No. 8281872
  • Mfr. Part No. DM1AA-SF-PEJ(82)
Each
$5.57
  • RS Stock No. 6850779P
  • Mfr. Part No. DM1AA-SF-PEJ(72)
Each (Supplied in a Box)
$3.11
  • RS Stock No. 8281872P
  • Mfr. Part No. DM1AA-SF-PEJ(82)
Each (Supplied on a Reel)
$5.57
  • RS Stock No. 1722536
  • Mfr. Part No. DM1AA-SF-PEJ(72)
Each (On a Reel of 450)
$4.276

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy