Rittal Front Trim Kit Base/Plinth Trim Panel for Use with VX Base/Plinth System, 2 U
- RS Stock No.:
- 102-656
- Mfr. Part No.:
- 8660040
- Brand:
- Rittal
This image is representative of the product range
Subtotal (1 unit)*
$143.06
(exc. GST)
$157.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.06 |
*price indicative
- RS Stock No.:
- 102-656
- Mfr. Part No.:
- 8660040
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Front Trim Kit | |
| Accessory Type | Base/Plinth Trim Panel | |
| For Use With | VX Base/Plinth System | |
| Material | Sheet Steel | |
| Rack Unit | 2U | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Finish | Black RAL 9005 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Front Trim Kit | ||
Accessory Type Base/Plinth Trim Panel | ||
For Use With VX Base/Plinth System | ||
Material Sheet Steel | ||
Rack Unit 2U | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Finish Black RAL 9005 | ||
RoHS Status: Exempt
The Rittal base/plinth trim panels for the VX base/plinth system are MADE of sheet steel and are designed for the sides of the system.
Dimensions 200 x 300 mm
Type rating to UL 50E type 1, 12
Related links
- Rittal Front Trim Kit Base/Plinth Trim Panel for Use with VX Base/Plinth System
- Rittal Adapter Filter Mat for Use with Base/Plinth Trim Panel
- Rittal Assembly Kit Levelling Component for Use with VX Base/Plinth System
- Rittal Adapter Base/Plinth Adapter for Use with VX Base/Plinth System
- Rittal Castor Twin Castors for Use with VX Base/Plinth System
- Rittal Mounting Plate Mounting Plate for Use with VX Base/Plinth System
- Rittal Rack Bracket Bracket for Use with VX Base/Plinth System
- Rittal Panel Assembly Parts for Use with Base/Plinth System VX
