Rittal Front Trim Kit Base/Plinth Trim Panel for Use with VX Base/Plinth System, 2 U

This image is representative of the product range

Subtotal (1 pack)*

$228.83

(exc. GST)

$251.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$228.83

*price indicative

RS Stock No.:
102-638
Mfr. Part No.:
8660003
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Accessory Type

Base/Plinth Trim Panel

Product Type

Front Trim Kit

For Use With

VX Base/Plinth System

Material

Sheet Steel

Rack Unit

2U

Standards/Approvals

ANSI/ESD S20.20:2021

Finish

Zinc Plated

RoHS Status: Exempt

Rittal Series VX Front Trim Kit, 800mm Width, Base/Plinth Trim Panel Type - 8660003


This front trim kit is designed for the VX Base/Plinth System, providing essential trim panel solutions for industrial applications. Measuring 800 x 100 mm, it consists of two trim panels perfect for enhancing stability and aesthetics in electrical enclosure setups. Constructed from robust sheet steel, this kit ensures Durable support for various configurations.

Features & Benefits


• Constructed from sheet steel for enhanced durability

• Includes two trim panels for reliable enclosure support

• Flexible installation with compatibility for VX accessories

• Provides a flush termination for seamless unit integration

• Lightweight design facilitates easy handling and assembly

Applications


• Used with VX Base/Plinth System for structural stability

• Ideal for configuring base/plinth units in control setups

• Supports cable entry solutions in industrial rack designs

• Designed for enhancements in electrical enclosure projects

What types of enclosure systems can be paired with this trim kit?


This trim kit is compatible with various enclosure types, including VX IT and TS series, allowing for versatile implementation across different environments.

How does the design contribute to installation ease?


The trim kit includes corner pieces that serve as positioning aids, simplifying the mounting process on the base/plinth for efficient assembly.

What materials are used in the construction of the trim kit?


The kit is primarily MADE from sheet steel, ensuring robustness, while corner covers are crafted from plastic to protect and enhance the installation.

How many pieces are included in each package?


Each package contains two base/plinth trim panels and four corner covers, providing a complete solution for your assembly needs.

What stabilisation benefits can be expected from using this trim kit?


The trim panels serve to finish off base/plinth units, providing additional stabilisation and structural integrity within the configuration of your electrical enclosures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy