Rittal Front Trim Kit Base/Plinth Trim Panel for Use with VX Base/Plinth System, 2 U

This image is representative of the product range

Subtotal (1 unit)*

$133.29

(exc. GST)

$146.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$133.29

*price indicative

RS Stock No.:
102-652
Mfr. Part No.:
8660033
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Accessory Type

Base/Plinth Trim Panel

Product Type

Front Trim Kit

For Use With

VX Base/Plinth System

Material

Steel

Rack Unit

2U

Standards/Approvals

ANSI/ESD S20.20:2021

Finish

Black RAL 9005

RoHS Status: Exempt

COO (Country of Origin):
DE

Rittal Series VX Front Trim Kit, 600mm Length, 100mm Width - 8660033


This front trim kit is an essential accessory designed for use with the VX base/plinth system. Measuring 600 x 100 mm, these trim panels are crafted from Durable sheet steel, providing additional stability and Ideal for completing base or plinth units at the sides. Suitable for bayed configurations, this kit enhances the aesthetic and functional aspects of your industrial setup.

Features & Benefits


• Designed for easy fitting on VX base/plinth units

• Includes assembly parts for effortless installation

• Colour RAL 9005 ensures a sleek, modern appearance

• Compatible with 200mm high base/plinths for versatile configurations

• Supplied in packs of two for convenience

Applications


• Used to complete side finishes on VX base/plinth units

• Applicable for added stability in bayed setups

• Ideal for enhancing the aesthetic of electrical enclosures

• Supports customised layouts in industrial equipment configurations

• Suitable for optimising interior setups in mechanical installations

How do these trim panels improve structural stability?


The robust sheet steel construction adds significant strength to the setup, ensuring that the base or plinth units remain stable during use, especially in environments where vibrations or movement are present.

Are additional fittings required for installation?


The kit includes all necessary assembly parts, allowing for straightforward installation without the need for extra fittings. This makes the process efficient and user-friendly.

What benefits do the Durable materials offer for maintenance?


Using sheet steel not only ensures longevity but also simplifies maintenance routines, as the material can be easily cleaned and is resistant to wear over time, ensuring a clean and professional appearance.

Can these trim panels be adapted for different plinth heights?


Yes, the trim panels are designed to fit various configurations, including the option to use one 200mm high or two 100mm high trim panels on 200mm high base/plinths, allowing for flexible customisation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy