Brainboxes Server Serial Device Server 1, 1 MBd Baud Rate

Subtotal (1 unit)*

$382.01

(exc. GST)

$420.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$382.01

*price indicative

RS Stock No.:
760-0509
Distrelec Article No.:
304-20-754
Mfr. Part No.:
ES-020
Brand:
Brainboxes
Find similar products by selecting one or more attributes.
Select all

Brand

Brainboxes

Product Type

Server Serial Device Server

Accessory Type

Server

Number of Ports

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Connection Port

10/100 Base-Tx Ethernet

Standards/Approvals

AEO C-TPAT Microsoft Certified Gold Partner WEEE RoHS EMC:CE TAA

Maximum Baud Rate

1MBd

COO (Country of Origin):
GB

ES-020 Ethernet to Serial RS232


Ethernet to Serial server with 10 screw terminals perfect for industrial applications. Data transfer rates up to 1,000,000 baud, coupled with 1Mbit/s line drivers, deliver uncompromising performance.

Simple instant networked serial ports

Screw terminals block perfect for industrial applications

Local COM ports, retaining existing software applications

Data rates up to 1,000,000 baud

Serical cable replacement over any distance

Serial Port Tunnelling allows serial cable replacement- no software required

Removable terminal blocks fo easy wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy