Siemens Serial Device Server 1, 12 Mbps Baud Rate
- RS Stock No.:
- 658-472
- Mfr. Part No.:
- OZW672.16 / BPZ:OZW672.16
- Brand:
- Siemens
Subtotal (1 unit)*
$4,251.64
(exc. GST)
$4,676.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,251.64 |
*price indicative
- RS Stock No.:
- 658-472
- Mfr. Part No.:
- OZW672.16 / BPZ:OZW672.16
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Serial Device Server | |
| Number of Ports | 1 | |
| Standards/Approvals | No | |
| Maximum Baud Rate | 12Mbps | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Serial Device Server | ||
Number of Ports 1 | ||
Standards/Approvals No | ||
Maximum Baud Rate 12Mbps | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Siemens Web Server allows remote plant control and monitoring via the web, accessible through a web browser on a PC, laptop, or smartphone. It can also be operated using the ACS790 PC tool. The server supports both USB and Ethernet connections for flexible integration. It includes 2 digital inputs for fault messages, which are displayed in the web browser. Additionally, fault messages can be sent to up to 4 email recipients, ensuring timely alerts and enhanced system monitoring.
Periodically send system reports to email recipients
Visualize the plants in the web browser based on standard plant diagrams and customized plant web pages
Function "Energy indicator" to monitor data points for energy-related limit values
Encrypted with https and TLS for emails
Record of trends, display and dispatch to 2 e-mail recipients or to the FTP server
Related links
- Siemens Serial Device Server 1, 12 Mbps Baud Rate
- Siemens Device Server, 12 Mbps Baud Rate
- Brainboxes Device Server Serial Device Server 1, 1 Mbps Baud Rate
- Phoenix Contact Serial Device Server 1, 100 Mbps Baud Rate
- Brainboxes Device Server Serial Device Server 2, 1 Mbps Baud Rate
- Siemens Web Server Module, 12 Mbps Baud Rate
- Phoenix Contact Serial Device Server, 100 Mbps Baud Rate
- Socomec Serial Device Server 2, 100 Mbps Baud Rate
