Brainboxes Serial Device Server 2, 1 Mbps Baud Rate

Subtotal (1 unit)*

$735.88

(exc. GST)

$809.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$735.88

*price indicative

RS Stock No.:
769-0506
Distrelec Article No.:
302-20-122
Mfr. Part No.:
ES-522
Brand:
Brainboxes
Find similar products by selecting one or more attributes.
Select all

Brand

Brainboxes

Product Type

Serial Device Server

Accessory Type

Server

Operating System

Linux, Windows 8, Windows XP, Windows Server 2003, Android, iOS, Windows 7

Nominal Supply Voltage

5 → 30 V dc

Number of Ports

2

Minimum Operating Temperature

30°C

Maximum Operating Temperature

80°C

Connection Port

Removable Screw Terminal Block Connector 3.5 mm Pitch

Standards/Approvals

AEO (C-TPAT), EMC:CE, FCC, RoHS, WEEE, METL

Maximum Baud Rate

1Mbps

COO (Country of Origin):
GB

Brainboxes Interface Converter


The Brainboxes interface converter is an Ethernet to serial device server which has a 2-port software selectable as RS232, RS422/485 Full duplex or RS422 half-duplex. It has removable screw terminals blocks for easy wiring. This device provides a simple instant networked serial ports in demanding environments. The serial port tunnelling allows serial cable replacement over any distance. It also has a web interface, which allows secure configuration and control of the serial ports over a local network or the internet using any browser.

Features and Benefits


Integrated DIN rail mount and slim case

Operating temperature ranges between -30°C and 80°C

Non-conducting polyamide enclosure

LED status indication

Wide range input power supply that ranges between 5VDC and 30VDC

Redundant dual power input

Grounds on every 5th pin

Functional earth via integral DIN rail mount

Brainboxes state of the art auto gating for trouble-free RS485 half-duplex flow control

Maximum baud rate is 1,000,000 (1MBaud), custom baud rates

10/100Base TX Ethernet port

Recognises straight and crossover Ethernet cables and works with either of them

User-friendly interface, simple to use and powerful in operation

Web configuration and RFC2217 compliant interface for non-Windows users

Applications


Remote monitoring

Industrial sites

Software

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy