Siemens Device Server, 12 Mbps Baud Rate
- RS Stock No.:
- 287-8718
- Mfr. Part No.:
- OZW772.250 / BPZ:OZW772.250
- Brand:
- Siemens
Subtotal (1 unit)*
$8,517.25
(exc. GST)
$9,368.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,517.25 |
*price indicative
- RS Stock No.:
- 287-8718
- Mfr. Part No.:
- OZW772.250 / BPZ:OZW772.250
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Nominal Supply Voltage | 24 V dc | |
| Connection Port | KNX TP, RJ45, USB | |
| Standards/Approvals | No | |
| Maximum Baud Rate | 12Mbps | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Device Server | ||
Accessory Type Server | ||
Nominal Supply Voltage 24 V dc | ||
Connection Port KNX TP, RJ45, USB | ||
Standards/Approvals No | ||
Maximum Baud Rate 12Mbps | ||
- COO (Country of Origin):
- AT
The Siemens web server that allows for remote plant control and monitoring. It is designed for use in building automation systems and offers a range of features for easy operation and management. With the web server web server, users can operate and monitor their devices via a web browser or smartphone app. It supports connection to various Synco devices from the Synco 700 and Synco living product ranges, allowing for centralized control and monitoring of HVAC and electrical installations. The web server also offers features such as fault message display, sending of fault messages via email, trend data recording and visualization, and energy indicator monitoring. Its secure and user-friendly interface makes it an ideal solution for a wide range of applications in residential, commercial, and industrial buildings.
Allows for remote plant control and monitoring
Supports connection to Synco devices from Synco 700 and Synco living ranges
Enables operation via web browser and smartphone app
Provides fault message display and sending via email
Allows for trend data recording and visualization
Offers energy indicator monitoring
Secure and user-friendly interface for easy operation
Related links
- Siemens Device Server, 12 Mbps Baud Rate
- Siemens Serial Device Server 1, 12 Mbps Baud Rate
- Siemens Web Server Module, 12 Mbps Baud Rate
- Phoenix Contact Serial Device Server, 100 Mbps Baud Rate
- Brainboxes Device Server Serial Device Server 2, 1 Mbps Baud Rate
- Brainboxes Device Server Serial Device Server 1, 1 Mbps Baud Rate
- Socomec Serial Device Server 2, 100 Mbps Baud Rate
- Brainboxes Serial Device Server 2, 1 Mbps Baud Rate
