Siemens Web Server Module, 12 Mbps Baud Rate

Subtotal (1 unit)*

$2,394.13

(exc. GST)

$2,633.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,394.13

*price indicative

RS Stock No.:
287-8714
Mfr. Part No.:
OZW672.01 / BPZ:OZW672.01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Web Server Module

Accessory Type

Server

Nominal Supply Voltage

24 V dc

Operating System

Windows

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Connection Port

RJ45, USB

Standards/Approvals

EN 15232, EN 60950-1

Maximum Baud Rate

12Mbps

COO (Country of Origin):
AT

Siemens Web Server Module, 24V DC Nominal Supply Voltage, RJ45 Connection Port - OZW672.01 / BPZ:OZW672.01


This web server module provides networked server functionality for building automation and control systems, enabling remote access and integration with Windows-based environments. It connects to local networks via Ethernet and offers an additional USB Interface for auxiliary connections, operating from a 24V DC supply and designed for use within typical indoor industrial temperature ranges.

Features and Benefits:


• RJ45 Ethernet port enables networked BACnet/IP integration
• USB port allows peripheral or maintenance connectivity
• Operates from 24V DC for industrial control cabinets
• Supports data throughput up to 12 Mbps for responsive access

Applications


• Suitable for remote monitoring of HVAC and lighting control systems
• Ideal for gateway use in BACnet/IP network topologies
• Used with Windows-based SCADA and building management platforms
• Can be used for commissioning and maintenance via USB Interface

What operating system environment is supported for integration?


It is compatible with Windows environments for configuration and management tasks.

What supply voltage is required for installation in control panels?


The module requires a nominal 24V DC supply suitable for common industrial control power rails.

What are the expected environmental limits for reliable operation?


It is specified to function reliably from 0 °C up to +50 °C in typical indoor installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy