Siemens Device Server, 12 Mbps Baud Rate
- RS Stock No.:
- 287-8717
- Mfr. Part No.:
- OZW772.16 / BPZ:OZW772.16
- Brand:
- Siemens
Subtotal (1 unit)*
$6,375.17
(exc. GST)
$7,012.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,375.17 |
*price indicative
- RS Stock No.:
- 287-8717
- Mfr. Part No.:
- OZW772.16 / BPZ:OZW772.16
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Nominal Supply Voltage | 24 V dc | |
| Connection Port | USB, KNX TP, RJ45 | |
| Standards/Approvals | No | |
| Maximum Baud Rate | 12Mbps | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Device Server | ||
Accessory Type Server | ||
Nominal Supply Voltage 24 V dc | ||
Connection Port USB, KNX TP, RJ45 | ||
Standards/Approvals No | ||
Maximum Baud Rate 12Mbps | ||
- COO (Country of Origin):
- AT
The Siemens web server that allows for remote plant control and monitoring through the web and smartphone app. It is designed to connect up to 16 Synco devices from product ranges Synco 700, room controllers RXB/RXL, RDG/RDF/RDU room thermostats, and the QAX9… Synco living central apartment units. With the web server, users can operate and monitor their plants via a web browser or smartphone app, visualize plant diagrams, display fault messages, and send fault messages to multiple email recipients. Additionally, it supports energy and consumption data recording, trend graph creation, and secure connection via Synco IC. It is suitable for various applications such as apartments, office buildings, schools, and hotels.
Allows for remote plant control and monitoring
Connects up to 16 Synco devices
Web browser and smartphone app operation
Visualize plant diagrams
Display and send fault messages
Supports energy and consumption data recording
Create trend graphs
Secure connection via Synco IC
Suitable for various applications
Related links
- Siemens Device Server, 12 Mbps Baud Rate
- Siemens Serial Device Server 1, 12 Mbps Baud Rate
- Siemens Web Server Module, 12 Mbps Baud Rate
- Phoenix Contact Serial Device Server, 100 Mbps Baud Rate
- Brainboxes Device Server Serial Device Server 2, 1 Mbps Baud Rate
- Brainboxes Device Server Serial Device Server 1, 1 Mbps Baud Rate
- Socomec Serial Device Server 2, 100 Mbps Baud Rate
- Brainboxes Serial Device Server 2, 1 Mbps Baud Rate
