Siemens Device Server, 12 Mbps Baud Rate

Subtotal (1 unit)*

$2,122.42

(exc. GST)

$2,334.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,122.42

*price indicative

RS Stock No.:
287-8715
Mfr. Part No.:
OZW772.01 / BPZ:OZW772.01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Device Server

Accessory Type

Server

Nominal Supply Voltage

24 V dc

Connection Port

KNX TP, USB, RJ45

Standards/Approvals

No

Maximum Baud Rate

12Mbps

COO (Country of Origin):
AT
The Siemens web server that allows for remote plant control and monitoring via the web and smartphone app. It is designed for use in various buildings such as single and multi-family homes, office buildings, schools, hotels, and more. The web server offers a range of features including operating via web browser or smartphone app, operation and monitoring of KNX devices, visualization of plants in the web browser, display of fault messages, sending fault messages and system reports via email, consumption data recording, trend graphs, and more.

Allows for remote plant control and monitoring via the web and smartphone app

Operate web browser via PC/laptop or smartphone

Operation via smartphone app

Operation via the Synco IC Internet portal with auxiliary functions

Display fault messages in the web browser

Send fault messages and system reports to email recipients

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy