MOXA Device Server 4, 921.6 kbps Baud Rate

Subtotal (1 unit)*

$2,947.86

(exc. GST)

$3,242.65

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • 14 left, ready to ship from another location
  • Plus 2 unit(s) shipping from 07 December 2026
  • Final 1 unit(s) shipping from 28 December 2026
Units
Per unit
1 +$2,947.86

*price indicative

RS Stock No.:
255-2683
Distrelec Article No.:
300-27-632
Mfr. Part No.:
NPort IA5450AI-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Device Server

Accessory Type

Server

Nominal Supply Voltage

12 V

Number of Ports

4

Minimum Operating Temperature

-40°C

Connection Port

RJ45

Maximum Operating Temperature

75°C

Standards/Approvals

IEC 61000-4-4, IEC 61000-4-11, IEC 60950-1, IEC 61000-4-6, IEC 60068-2-32, IEC 60068-2-6, IEC 61000-4-5, CISPR 32, WEEE, IEC 60068-2-27, IEC 60068-2-64, IEC 61000-4-8, EN 62368-1, UL 508, EN 55032/35, IEC 61000-4-2, FCC Part 15B Class A, IEC 61000-4-3, RoHS, EN 60950-1

Maximum Baud Rate

921.6kbps

COO (Country of Origin):
TW

MOXA Device Server, 4 Ports, 12V Nominal Supply Voltage - NPort IA5450AI-T


This device server connects serial equipment to Ethernet networks for industrial control and monitoring. It provides multiport serial-to-network conversion in environments where temperature extremes and electromagnetic disturbance are present, and is intended for DIN-rail installation in automation, electronics and mechanical systems.

Features and Benefits:


• Four serial ports supporting multiple interface standards for flexible connectivity
• Up to 921.6 kbps data rate for high-speed serial communication
• Operates from 12V supply for integration with common control power systems
• Wide temperature range from -40 to 75°C for harsh environmental deployment
• RJ45 network interface enabling straightforward Ethernet integration
• Conforms to EN 62368-1 and multiple IEC standards for electromagnetic resilience

Applications


• Suitable for remote data acquisition in factory automation systems
• Ideal for connecting legacy RS-232/422/485 instruments to Ethernet SCADA
• Used with PLCs to extend serial I/O over network infrastructure
• Can be used for serial console access to networked control cabinets
• Used for field device integration in electrical distribution monitoring

What operating systems can be used to configure the unit?


It supports configuration and management under a broad range of Windows versions from Windows 11 down to Windows 95, enabling use with legacy PC tools.

How does the unit cope with electromagnetic interference on-site?


The hardware meets numerous IEC and EN emission/immunity standards that reduce susceptibility to ESD, EFT and radiated disturbances in industrial settings.

Can it be installed in confined cabinet spaces with elevated heat?


Yes, the specified operating temperature ceiling of 75°C permits installation in cabinets where internal temperatures are higher than typical office environments.

What connectors are provided for network and serial links?


Network connectivity is provided via an RJ45 port, while the serial interfaces accommodate industry-standard RS-232/422/485 signalling for diverse device compatibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy