MOXA Device Server 4, 921.6 kbps Baud Rate

Subtotal (1 unit)*

$2,349.92

(exc. GST)

$2,584.91

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • 7 left, ready to ship from another location
  • Plus 3 left, ready to ship from another location
  • Plus 3 unit(s) shipping from 23 November 2026
Units
Per unit
1 +$2,349.92

*price indicative

RS Stock No.:
255-2681
Distrelec Article No.:
300-27-631
Mfr. Part No.:
NPort IA5450AI
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Device Server

Accessory Type

Server

Nominal Supply Voltage

12 V

Number of Ports

4

Minimum Operating Temperature

0°C

Connection Port

RJ45

Maximum Operating Temperature

60°C

Standards/Approvals

EN 55032/35, RoHS, IEC 60068-2-32, UL 508, IEC 60068-2-64, EN 62368-1, IEC 60068-2-6, IEC 61000-4-5, IEC 60068-2-27, EN 60950-1, IEC 61000-4-6, FCC Part 15B Class A, WEEE, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-8, CISPR 32, IEC 60950-1, IEC 61000-4-2, IEC 61000-4-11

Maximum Baud Rate

921.6kbps

COO (Country of Origin):
TW

MOXA Device Server, 4 Ports, 12V Nominal Supply Voltage - NPort IA5450AI


This device server provides serial-to-Ethernet connectivity for industrial systems, enabling multiple serial devices to be accessed and managed over a network. Designed for control-room and field installations, it supports a wide range of Windows operating systems and operates within normal industrial temperature ranges.

Features and Benefits:


• Four serial ports increase device connectivity and reduce cabling
• Supports up to 921.6 kbps for high-speed data transfers
• RJ45 network port enables standard Ethernet integration
• 12V supply supports DIN-rail power distribution
• Operates between 0 to 60°C for indoor and sheltered outdoor sites
• Conforms to multiple EMC and safety standards for industrial use

Applications


• Suitable for plant automation serial equipment integration
• Ideal for connecting measurement instruments to SCADA networks
• Used with PLCs requiring networked serial access
• Can be used for remote monitoring of legacy RS-232/422/485 devices
• Used for consolidating multiple serial consoles in control rooms

Which operating systems will it work with for PC configuration?


It is compatible with a broad range of Windows releases from Windows 95 through Windows 11.

What environmental resilience should I expect for cabinet installation?


It functions reliably within a minimum 0°C and maximum 60°C ambient range typical of control enclosures.

How is serial throughput handled for fast instrumentation?


The serial interface supports speeds up to 921.6 kbps to accommodate higher-rate serial protocols.

What electrical input does it require for deployment on a DIN-rail power bus?


The unit requires a nominal 12V supply suitable for common industrial DC power arrangements.

Which approvals indicate suitability for industrial electromagnetic environments?


It meets a comprehensive set of EMC and safety standards including EN55032, EN55035, IEC 61000-series, FCC Part 15B Class A and RoHS compliance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy