MOXA Device Server 2, 921.6 kbps Baud Rate
- RS Stock No.:
- 255-2672
- Mfr. Part No.:
- NPort IA5250AI-T
- Brand:
- MOXA
Subtotal (1 unit)*
$1,819.80
(exc. GST)
$2,001.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $1,819.80 |
*price indicative
- RS Stock No.:
- 255-2672
- Mfr. Part No.:
- NPort IA5250AI-T
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Nominal Supply Voltage | 12 V | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | -40°C | |
| Connection Port | RJ45 | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | IEC 61000-4-5, EN 62368-1, IEC 60950-1, IEC 60068-2-27, IEC 61000-4-2, IEC 60068-2-6, FCC Part 15B Class A, EN 60950-1, IEC 61000-4-3, WEEE, UL 508, RoHS, IEC 60068-2-64, IEC 60068-2-32, IEC 61000-4-4, EN 55032/35, IEC 61000-4-8, CISPR 32, IEC 61000-4-6, IEC 61000-4-11 | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Nominal Supply Voltage 12 V | ||
Number of Ports 2 | ||
Minimum Operating Temperature -40°C | ||
Connection Port RJ45 | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals IEC 61000-4-5, EN 62368-1, IEC 60950-1, IEC 60068-2-27, IEC 61000-4-2, IEC 60068-2-6, FCC Part 15B Class A, EN 60950-1, IEC 61000-4-3, WEEE, UL 508, RoHS, IEC 60068-2-64, IEC 60068-2-32, IEC 61000-4-4, EN 55032/35, IEC 61000-4-8, CISPR 32, IEC 61000-4-6, IEC 61000-4-11 | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
The Moxa NPort device servers are designed for connecting industrial automation serial devices, such as PLCs, sensors, meters, motors, drives, barcode readers, and operator displays. The device servers are solidly built, come in a metal housing and with screw connectors, and provide full surge protection.
Cascading Ethernet ports for easy wiring
Warnings and alerts by relay output and email
