MOXA Device Server 1, 230.4 kbps Baud Rate

Subtotal (1 unit)*

$1,281.82

(exc. GST)

$1,410.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,281.82

*price indicative

RS Stock No.:
255-2663
Mfr. Part No.:
NPort IA-5150-S-SC
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Device Server

Accessory Type

Server

Nominal Supply Voltage

12 V

Number of Ports

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Connection Port

RJ45

Standards/Approvals

IEC 61000-4-11, EN 62368-1, IEC 60068-2-64, IEC 60068-2-6, EN 55032/35, FCC Part 15B Class A, WEEE, EN 60950-1, RoHS, IEC 60950-1, IEC 60068-2-27, IEC 61000-4-6, CISPR 32, IEC 61000-4-5, IEC 61000-4-8, UL 508, IEC 61000-4-2, IEC 61000-4-4, IEC 60068-2-32, IEC 61000-4-3

Maximum Baud Rate

230.4kbps

COO (Country of Origin):
TW
The Moxa NPort IA device servers provide easy and reliable serial to Ethernet connectivity for industrial automation applications. The device servers can connect any serial device to an Ethernet network, and to ensure compatibility with network software, they support a variety of port operation modes, including TCP Server, TCP Client, and UDP.

Cascading Ethernet ports for easy wiring

Redundant DC power inputs

Warnings and alerts by relay output and email

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy