MOXA Device Server 1, 230.4 kbps Baud Rate
- RS Stock No.:
- 255-2664
- Mfr. Part No.:
- NPort IA-5150-S-SC-T
- Brand:
- MOXA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 255-2664
- Mfr. Part No.:
- NPort IA-5150-S-SC-T
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Nominal Supply Voltage | 12 V | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | -40°C | |
| Connection Port | RJ45 | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | IEC 60068-2-32, IEC 60068-2-64, IEC 61000-4-3, IEC 61000-4-6, EN 55032/35, IEC 60950-1, IEC 61000-4-11, IEC 61000-4-4, WEEE, CISPR 32, IEC 60068-2-6, IEC 61000-4-8, EN 62368-1, UL 508, EN 60950-1, IEC 60068-2-27, RoHS, IEC 61000-4-2, FCC Part 15B Class A, IEC 61000-4-5 | |
| Maximum Baud Rate | 230.4kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Nominal Supply Voltage 12 V | ||
Number of Ports 1 | ||
Minimum Operating Temperature -40°C | ||
Connection Port RJ45 | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals IEC 60068-2-32, IEC 60068-2-64, IEC 61000-4-3, IEC 61000-4-6, EN 55032/35, IEC 60950-1, IEC 61000-4-11, IEC 61000-4-4, WEEE, CISPR 32, IEC 60068-2-6, IEC 61000-4-8, EN 62368-1, UL 508, EN 60950-1, IEC 60068-2-27, RoHS, IEC 61000-4-2, FCC Part 15B Class A, IEC 61000-4-5 | ||
Maximum Baud Rate 230.4kbps | ||
- COO (Country of Origin):
- TW
The Moxa NPort IA device servers provide easy and reliable serial to Ethernet connectivity for industrial automation applications. The device servers can connect any serial device to an Ethernet network, and to ensure compatibility with network software, they support a variety of port operation modes, including TCP Server, TCP Client, and UDP.
Cascading Ethernet ports for easy wiring
Redundant DC power inputs
Warnings and alerts by relay output and email
Related links
- MOXA Device Server 1, 230.4 kbps Baud Rate
- MOXA Serial Device Server 1, 230.4 kbps Baud Rate
- MOXA Device Server 2, 230.4 kbps Baud Rate
- MOXA Device Server 2, 921.6 kbps Baud Rate
- MOXA Device Server 4, 921.6 kbps Baud Rate
- MOXA Device Server 1, 921.6 kbps Baud Rate
- MOXA Serial Device Server 3, 230.4 kbps Baud Rate
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
