MOXA Device Server 1, 921.6 kbps Baud Rate
- RS Stock No.:
- 255-2647
- Distrelec Article No.:
- 300-27-625
- Mfr. Part No.:
- NPort IA5150AI
- Brand:
- MOXA
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,037.20
(exc. GST)
$1,140.92
(inc. GST)
- RS Stock No.:
- 255-2647
- Distrelec Article No.:
- 300-27-625
- Mfr. Part No.:
- NPort IA5150AI
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Nominal Supply Voltage | 12 V | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Connection Port | 10/100 Base-Tx Ethernet | |
| Standards/Approvals | WEEE, IEC 60068-2-32, IEC 61000-4-4, IEC 60068-2-6, UL 508, IEC 61000-4-5, IEC 61000-4-6, IEC 60950-1, IEC 60068-2-27, EN 62368-1, EN 55032/35, IEC 61000-4-8, IEC 60068-2-64, CISPR 32, IEC 61000-4-11, RoHS, IEC 61000-4-2, EN 60950-1, FCC Part 15B Class A, IEC 61000-4-3 | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Nominal Supply Voltage 12 V | ||
Number of Ports 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Connection Port 10/100 Base-Tx Ethernet | ||
Standards/Approvals WEEE, IEC 60068-2-32, IEC 61000-4-4, IEC 60068-2-6, UL 508, IEC 61000-4-5, IEC 61000-4-6, IEC 60950-1, IEC 60068-2-27, EN 62368-1, EN 55032/35, IEC 61000-4-8, IEC 60068-2-64, CISPR 32, IEC 61000-4-11, RoHS, IEC 61000-4-2, EN 60950-1, FCC Part 15B Class A, IEC 61000-4-3 | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
Related links
- MOXA Device Server 1, 921.6 kbps Baud Rate
- MOXA Serial Device Server 1, 921.6 kbps Baud Rate
- MOXA Device Server 4, 921.6 kbps Baud Rate
- MOXA Device Server, 921.6 kbps Baud Rate
- MOXA Device Server 8, 921.6 kbps Baud Rate
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Crimp Tool Positioners, Turrets & Locators

